
XZMDK54W-1 | |
|---|---|
DigiKey Part Number | 1497-1170-2-ND - Tape & Reel (TR) 1497-1170-1-ND - Cut Tape (CT) 1497-1170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDK54W-1 |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZMDK54W-1 Models |
Category | Voltage - Forward (Vf) (Typ) 1.95V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 645nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.75mm |
Lens Size 1.20mm x 1.25mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP631-R5-2897 | QT Brightek (QTB) | 1.500 | 1516-QBLP631-R5-2897CT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11700 € | 1,17 € |
| 100 | 0,08140 € | 8,14 € |
| 500 | 0,06500 € | 32,50 € |
| 1.000 | 0,05955 € | 59,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05490 € | 109,80 € |
| 4.000 | 0,05093 € | 203,72 € |
| 6.000 | 0,04889 € | 293,34 € |
| 10.000 | 0,04658 € | 465,80 € |
| 14.000 | 0,04521 € | 632,94 € |
| 20.000 | 0,04386 € | 877,20 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |










