
XZMDK53W-8HTA | |
|---|---|
DigiKey Part Number | 1497-XZMDK53W-8HTATR-ND - Tape & Reel (TR) 1497-XZMDK53W-8HTACT-ND - Cut Tape (CT) 1497-XZMDK53W-8HTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDK53W-8HTA |
Description | LED RED CLEAR 2SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Round with Domed Top | |
Lens Size | 0.35mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09612 € | 192,24 € |
| 4.000 | 0,08990 € | 359,60 € |
| 6.000 | 0,08670 € | 520,20 € |
| 10.000 | 0,08308 € | 830,80 € |
| 14.000 | 0,08093 € | 1.133,02 € |
| 20.000 | 0,07883 € | 1.576,60 € |
| 50.000 | 0,07419 € | 3.709,50 € |
| 100.000 | 0,07130 € | 7.130,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,19500 € | 1,95 € |
| 100 | 0,13800 € | 13,80 € |
| 500 | 0,11204 € | 56,02 € |
| 1.000 | 0,10344 € | 103,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,21800 € | 2,18 € |
| 100 | 0,13740 € | 13,74 € |
| 500 | 0,10600 € | 53,00 € |
| 1.000 | 0,09637 € | 96,37 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

