
XZM2MRTNI55W-8 | |
|---|---|
DigiKey Part Number | 1497-1371-2-ND - Tape & Reel (TR) 1497-1371-1-ND - Cut Tape (CT) 1497-1371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2MRTNI55W-8 |
Description | LED RED CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR), Visible Emitter 940nm, 660nm 1.2V, 2.1V 50mA, 30mA 30° 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZM2MRTNI55W-8 Models |
Category | Voltage - Forward (Vf) (Typ) 1.2V, 2.1V |
Manufacturer SunLED | Viewing Angle 30° |
Series | Orientation Top View |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Infrared (IR), Visible | Package / Case 1206 (3216 Metric) |
Current - DC Forward (If) (Max) 50mA, 30mA | Base Product Number |
Wavelength 940nm, 660nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,96500 € | 9,65 € |
| 100 | 0,72770 € | 72,77 € |
| 500 | 0,62226 € | 311,13 € |
| 1.000 | 0,58783 € | 587,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,55864 € | 1.117,28 € |
| 4.000 | 0,53391 € | 2.135,64 € |
| 6.000 | 0,52125 € | 3.127,50 € |
| 10.000 | 0,50697 € | 5.069,70 € |
| 14.000 | 0,49848 € | 6.978,72 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |



