
XZM2MR53W-1 | |
|---|---|
DigiKey Part Number | 1497-1363-2-ND - Tape & Reel (TR) 1497-1363-1-ND - Cut Tape (CT) 1497-1363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2MR53W-1 |
Description | LED RED CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 160° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 660nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.85mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.10mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,36200 € | 3,62 € |
| 100 | 0,26190 € | 26,19 € |
| 500 | 0,21668 € | 108,34 € |
| 1.000 | 0,20183 € | 201,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18921 € | 378,42 € |
| 4.000 | 0,17849 € | 713,96 € |
| 6.000 | 0,17300 € | 1.038,00 € |
| 10.000 | 0,16679 € | 1.667,90 € |
| 14.000 | 0,16310 € | 2.283,40 € |
| 20.000 | 0,15949 € | 3.189,80 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |





