Orange 605nm LED Indication - Discrete 2.2V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZM2MOK81FS

DigiKey Part Number
1497-XZM2MOK81FSTR-ND - Tape & Reel (TR)
1497-XZM2MOK81FSCT-ND - Cut Tape (CT)
1497-XZM2MOK81FSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZM2MOK81FS
Description
LED ORANGE CLEAR 2SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2.2V 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
XZM2MOK81FS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
20mA
Series
Viewing Angle
110°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
611nm
Configuration
Standard
Package / Case
2-SMD, J-Lead
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
2.50mm L x 1.20mm W
Millicandela Rating
Height (Max)
0.80mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
2.30mm x 0.57mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,36200 €3,62 €
1000,26190 €26,19 €
5000,21668 €108,34 €
1.0000,20183 €201,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,18921 €378,42 €
4.0000,17849 €713,96 €
6.0000,17300 €1.038,00 €
10.0000,16679 €1.667,90 €
14.0000,16310 €2.283,40 €
20.0000,15949 €3.189,80 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €