
XZM2MOK53W-8 | |
|---|---|
DigiKey Part Number | 1497-1286-2-ND - Tape & Reel (TR) 1497-1286-1-ND - Cut Tape (CT) 1497-1286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2MOK53W-8 |
Description | LED ORANGE CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZM2MOK53W-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.95mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28100 € | 2,81 € |
| 100 | 0,20100 € | 20,10 € |
| 500 | 0,16484 € | 82,42 € |
| 1.000 | 0,15294 € | 152,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14281 € | 285,62 € |
| 4.000 | 0,13421 € | 536,84 € |
| 6.000 | 0,12980 € | 778,80 € |
| 10.000 | 0,12481 € | 1.248,10 € |
| 14.000 | 0,12184 € | 1.705,76 € |
| 20.000 | 0,11894 € | 2.378,80 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |




