Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 2.50mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 125° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.70mm L x 2.00mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23929 € | 478,58 € |
| 4.000 | 0,22649 € | 905,96 € |
| 6.000 | 0,21992 € | 1.319,52 € |
| 10.000 | 0,21251 € | 2.125,10 € |
| 14.000 | 0,20811 € | 2.913,54 € |
| 20.000 | 0,20381 € | 4.076,20 € |
| Unit Price without VAT: | 0,23929 € |
|---|---|
| Unit Price with VAT: | 0,28476 € |


