
XZM2DG55W-2 | |
|---|---|
DigiKey Part Number | 1497-XZM2DG55W-2TR-ND - Tape & Reel (TR) 1497-XZM2DG55W-2CT-ND - Cut Tape (CT) 1497-XZM2DG55W-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2DG55W-2 |
Description | LED GREEN CLEAR 2SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZM2DG55W-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.05mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,56800 € | 5,68 € |
| 100 | 0,41830 € | 41,83 € |
| 500 | 0,35172 € | 175,86 € |
| 1.000 | 0,32989 € | 329,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31137 € | 622,74 € |
| 4.000 | 0,29567 € | 1.182,68 € |
| 6.000 | 0,28762 € | 1.725,72 € |
| 10.000 | 0,27854 € | 2.785,40 € |
| 14.000 | 0,27314 € | 3.823,96 € |
| 20.000 | 0,26787 € | 5.357,40 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

