
XZM2DG54W-1 | |
|---|---|
DigiKey Part Number | 1497-XZM2DG54W-1TR-ND - Tape & Reel (TR) 1497-XZM2DG54W-1CT-ND - Cut Tape (CT) 1497-XZM2DG54W-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2DG54W-1 |
Description | LED GREEN CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZM2DG54W-1 Models |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 520nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.75mm |
Lens Size 1.20mm x 1.25mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30996 € | 619,92 € |
| 4.000 | 0,29433 € | 1.177,32 € |
| 6.000 | 0,28632 € | 1.717,92 € |
| 10.000 | 0,27727 € | 2.772,70 € |
| 14.000 | 0,27190 € | 3.806,60 € |
| 20.000 | 0,26666 € | 5.333,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,56500 € | 5,65 € |
| 100 | 0,41640 € | 41,64 € |
| 500 | 0,35012 € | 175,06 € |
| 1.000 | 0,32839 € | 328,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,58800 € | 5,88 € |
| 100 | 0,43310 € | 43,31 € |
| 500 | 0,36412 € | 182,06 € |
| 1.000 | 0,34152 € | 341,52 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

