
XZM2DG53W-8 | |
|---|---|
DigiKey Part Number | 1497-1162-2-ND - Tape & Reel (TR) 1497-1162-1-ND - Cut Tape (CT) 1497-1162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2DG53W-8 |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZM2DG53W-8 Models |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 60° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 520nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.95mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 0.35mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,53200 € | 5,32 € |
| 100 | 0,39020 € | 39,02 € |
| 500 | 0,32696 € | 163,48 € |
| 1.000 | 0,30625 € | 306,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28865 € | 577,30 € |
| 4.000 | 0,27373 € | 1.094,92 € |
| 6.000 | 0,26608 € | 1.596,48 € |
| 10.000 | 0,25744 € | 2.574,40 € |
| 14.000 | 0,25231 € | 3.532,34 € |
| 20.000 | 0,24730 € | 4.946,00 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |



