
XZM2DG53W-6 | |
|---|---|
DigiKey Part Number | 1497-1308-2-ND - Tape & Reel (TR) 1497-1308-1-ND - Cut Tape (CT) 1497-1308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2DG53W-6 |
Description | LED GREEN CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 520nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.28mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.20mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,60100 € | 6,01 € |
| 100 | 0,44310 € | 44,31 € |
| 500 | 0,37292 € | 186,46 € |
| 1.000 | 0,34994 € | 349,94 € |
| 2.000 | 0,33044 € | 660,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,31389 € | 1.255,56 € |
| 8.000 | 0,29989 € | 2.399,12 € |
| 12.000 | 0,29271 € | 3.512,52 € |
| 20.000 | 0,28462 € | 5.692,40 € |
| 28.000 | 0,27981 € | 7.834,68 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |





