MFR Recommended

XZM2DG45SB | |
|---|---|
DigiKey Part Number | 1497-1160-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZM2DG45SB |
Description | LED GREEN CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | XZM2DG45SB Models |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 520nm |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XZM2DG45WT | SunLED | 2.824 | 1497-1328-1-ND | 0,88000 € | MFR Recommended |
| XZM2DG45S | SunLED | 12.709 | 1497-1159-1-ND | 0,88000 € | Similar |



