
XZM2CYK96FS50MAV | |
|---|---|
DigiKey Part Number | 1497-XZM2CYK96FS50MAVTR-ND - Tape & Reel (TR) 1497-XZM2CYK96FS50MAVCT-ND - Cut Tape (CT) 1497-XZM2CYK96FS50MAVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2CYK96FS50MAV |
Description | LED YELLOW CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.3V 4-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.3V |
Mfr | Current - Test 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case 4-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.70mm W |
Lens Style Round with Flat Top | Height (Max) 1.90mm |
Lens Size 2.40mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA3527ASYSK/J3-50MAV | Kingbright | 2.950 | 754-2065-1-ND | 0,61000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,38900 € | 3,89 € |
| 100 | 0,28180 € | 28,18 € |
| 500 | 0,23374 € | 116,87 € |
| 1.000 | 0,21794 € | 217,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20453 € | 409,06 € |
| 4.000 | 0,19314 € | 772,56 € |
| 6.000 | 0,18729 € | 1.123,74 € |
| 10.000 | 0,18070 € | 1.807,00 € |
| 14.000 | 0,17677 € | 2.474,78 € |
| 20.000 | 0,17295 € | 3.459,00 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

