
XZM2CYK67WT | |
|---|---|
DigiKey Part Number | XZM2CYK67WT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZM2CYK67WT |
Description | LED YELLOW CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, Boomerang |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case 2-SMD, Boomerang |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.60mm L x 4.00mm W |
Lens Style Round with Flat Top | Height (Max) 4.10mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26064 € | 130,32 € |
| 1.000 | 0,24350 € | 243,50 € |
| 1.500 | 0,23469 € | 352,04 € |
| 2.500 | 0,22474 € | 561,85 € |
| 3.500 | 0,21881 € | 765,84 € |
| 5.000 | 0,21302 € | 1.065,10 € |
| Unit Price without VAT: | 0,26064 € |
|---|---|
| Unit Price with VAT: | 0,31016 € |

