Similar

XZM2CYK67S | |
|---|---|
DigiKey Part Number | 1497-XZM2CYK67STR-ND - Tape & Reel (TR) 1497-XZM2CYK67SCT-ND - Cut Tape (CT) 1497-XZM2CYK67SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2CYK67S |
Description | LED YELLOW CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, Boomerang |
Datasheet | Datasheet |
EDA/CAD Models | XZM2CYK67S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.60mm W | |
Height (Max) | 4.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,43100 € | 4,31 € |
| 100 | 0,31430 € | 31,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26182 € | 130,91 € |
| 1.000 | 0,24461 € | 244,61 € |
| 1.500 | 0,23576 € | 353,64 € |
| 2.500 | 0,22576 € | 564,40 € |
| 3.500 | 0,21980 € | 769,30 € |
| 5.000 | 0,21399 € | 1.069,95 € |
| 12.500 | 0,20115 € | 2.514,38 € |
| 25.000 | 0,19315 € | 4.828,75 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |




