
XZM2CYK53W-1 | |
|---|---|
DigiKey Part Number | 1497-1236-2-ND - Tape & Reel (TR) 1497-1236-1-ND - Cut Tape (CT) 1497-1236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2CYK53W-1 |
Description | LED YELLOW CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZM2CYK53W-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,28900 € | 2,89 € |
| 100 | 0,20670 € | 20,67 € |
| 500 | 0,16970 € | 84,85 € |
| 1.000 | 0,15750 € | 157,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14713 € | 294,26 € |
| 4.000 | 0,13832 € | 553,28 € |
| 6.000 | 0,13380 € | 802,80 € |
| 10.000 | 0,12869 € | 1.286,90 € |
| 14.000 | 0,12565 € | 1.759,10 € |
| 20.000 | 0,12269 € | 2.453,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

