
XZM2CYK45WT | |
|---|---|
DigiKey Part Number | 1497-1325-2-ND - Tape & Reel (TR) 1497-1325-1-ND - Cut Tape (CT) 1497-1325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2CYK45WT |
Description | LED YELLOW CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | XZM2CYK45WT Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33300 € | 3,33 € |
| 100 | 0,23980 € | 23,98 € |
| 500 | 0,19786 € | 98,93 € |
| 1.000 | 0,18407 € | 184,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17235 € | 344,70 € |
| 4.000 | 0,16240 € | 649,60 € |
| 6.000 | 0,15729 € | 943,74 € |
| 10.000 | 0,15152 € | 1.515,20 € |
| 14.000 | 0,14808 € | 2.073,12 € |
| 20.000 | 0,14474 € | 2.894,80 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

