XZM2CRKCYKFBB92W-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZM2CRKCYKFBB92W-3

DigiKey Part Number
1497-XZM2CRKCYKFBB92W-3TR-ND - Tape & Reel (TR)
1497-XZM2CRKCYKFBB92W-3CT-ND - Cut Tape (CT)
1497-XZM2CRKCYKFBB92W-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZM2CRKCYKFBB92W-3
Description
LED BLUE/RED/YELLOW CLR 1414 SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Blue, Red, Yellow 470nm Blue, 625nm Red, 590nm Yellow LED Indication - Discrete 3.3V Blue, 2.2V Red, 2V Yellow 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.00mm Dia
Voltage - Forward (Vf) (Typ)
3.3V Blue, 2.2V Red, 2V Yellow
Current - Test
20mA Blue, 20mA Red, 20mA Yellow
Viewing Angle
50°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
465nm Blue, 640nm Red, 590nm Yellow
Features
-
Package / Case
1414 (3535 Metric)
Supplier Device Package
Size / Dimension
3.50mm L x 3.50mm W
Height (Max)
1.35mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.915
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,55000 €1,55 €
101,10300 €11,03 €
1000,83680 €83,68 €
5000,71932 €359,66 €
1.0000,68096 €680,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,64844 €1.296,88 €
4.0000,62091 €2.483,64 €
6.0000,60682 €3.640,92 €
10.0000,59091 €5.909,10 €
14.0000,58146 €8.140,44 €
Manufacturers Standard Package
Unit Price without VAT:1,55000 €
Unit Price with VAT:1,84450 €