
XZM2CRK96FS50MAV | |
|---|---|
DigiKey Part Number | 1497-XZM2CRK96FS50MAVTR-ND - Tape & Reel (TR) 1497-XZM2CRK96FS50MAVCT-ND - Cut Tape (CT) 1497-XZM2CRK96FS50MAVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2CRK96FS50MAV |
Description | LED RED CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.5V 4-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.5V | |
Current - Test | 50mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.70mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,37900 € | 3,79 € |
| 100 | 0,27440 € | 27,44 € |
| 500 | 0,22758 € | 113,79 € |
| 1.000 | 0,21220 € | 212,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19914 € | 398,28 € |
| 4.000 | 0,18805 € | 752,20 € |
| 6.000 | 0,18236 € | 1.094,16 € |
| 10.000 | 0,17593 € | 1.759,30 € |
| 14.000 | 0,17211 € | 2.409,54 € |
| 20.000 | 0,16839 € | 3.367,80 € |
| 50.000 | 0,16016 € | 8.008,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

