
XZM2CRK81FS | |
|---|---|
DigiKey Part Number | 1497-1274-2-ND - Tape & Reel (TR) 1497-1274-1-ND - Cut Tape (CT) 1497-1274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2CRK81FS |
Description | LED RED CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZM2CRK81FS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 0.57mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 1.20mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,39900 € | 3,99 € |
| 100 | 0,29010 € | 29,01 € |
| 500 | 0,24106 € | 120,53 € |
| 1.000 | 0,22494 € | 224,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17957 € | 359,14 € |
| 4.000 | 0,16970 € | 678,80 € |
| 6.000 | 0,16463 € | 987,78 € |
| 10.000 | 0,15892 € | 1.589,20 € |
| 14.000 | 0,15552 € | 2.177,28 € |
| 20.000 | 0,15220 € | 3.044,00 € |
| 50.000 | 0,15061 € | 7.530,50 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

