Red 625nm LED Indication - Discrete 2.2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZM2CRK79W

DigiKey Part Number
1497-XZM2CRK79WTR-ND - Tape & Reel (TR)
1497-XZM2CRK79WCT-ND - Cut Tape (CT)
1497-XZM2CRK79WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZM2CRK79W
Description
LED RED CLEAR 2SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2.2V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZM2CRK79W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
3.00mm x 2.00mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
60°, 35°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
640nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.80mm L x 2.00mm W
Height (Max)
3.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,34700 €3,47 €
1000,25030 €25,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,20674 €103,37 €
1.0000,19240 €192,40 €
1.5000,18504 €277,56 €
2.5000,17671 €441,78 €
3.5000,17175 €601,12 €
5.0000,16690 €834,50 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €