
XZM2CRK60W | |
|---|---|
DigiKey Part Number | XZM2CRK60W-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZM2CRK60W |
Description | LED RED CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZM2CRK60W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15678 € | 313,56 € |
| 4.000 | 0,14759 € | 590,36 € |
| 6.000 | 0,14287 € | 857,22 € |
| 10.000 | 0,13755 € | 1.375,50 € |
| 14.000 | 0,13438 € | 1.881,32 € |
| 20.000 | 0,13129 € | 2.625,80 € |
| 50.000 | 0,12447 € | 6.223,50 € |
| Unit Price without VAT: | 0,15678 € |
|---|---|
| Unit Price with VAT: | 0,18657 € |

