
XZM2CRK45WT | |
|---|---|
DigiKey Part Number | 1497-1322-2-ND - Tape & Reel (TR) 1497-1322-1-ND - Cut Tape (CT) 1497-1322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2CRK45WT |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | XZM2CRK45WT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,33700 € | 3,37 € |
| 100 | 0,24290 € | 24,29 € |
| 500 | 0,20034 € | 100,17 € |
| 1.000 | 0,18639 € | 186,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17452 € | 349,04 € |
| 4.000 | 0,16444 € | 657,76 € |
| 6.000 | 0,15927 € | 955,62 € |
| 10.000 | 0,15342 € | 1.534,20 € |
| 14.000 | 0,14995 € | 2.099,30 € |
| 20.000 | 0,14656 € | 2.931,20 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

