
XZM2CRK168WA | |
|---|---|
DigiKey Part Number | 1497-1475-2-ND - Tape & Reel (TR) 1497-1475-1-ND - Cut Tape (CT) 1497-1475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2CRK168WA |
Description | LED RED CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZM2CRK168WA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.95mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.80mm L x 1.50mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33100 € | 3,31 € |
| 100 | 0,23800 € | 23,80 € |
| 500 | 0,19632 € | 98,16 € |
| 1.000 | 0,18264 € | 182,64 € |
| 2.000 | 0,17098 € | 341,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16109 € | 644,36 € |
| 8.000 | 0,15270 € | 1.221,60 € |
| 12.000 | 0,14840 € | 1.780,80 € |
| 20.000 | 0,14354 € | 2.870,80 € |
| 28.000 | 0,14065 € | 3.938,20 € |
| 40.000 | 0,13784 € | 5.513,60 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |




