
XZM2CRK105S | |
|---|---|
DigiKey Part Number | 1497-1270-2-ND - Tape & Reel (TR) 1497-1270-1-ND - Cut Tape (CT) 1497-1270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2CRK105S |
Description | LED RED CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZM2CRK105S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 2.50mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 125° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.70mm L x 2.00mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36000 € | 3,60 € |
| 100 | 0,26020 € | 26,02 € |
| 500 | 0,21552 € | 107,76 € |
| 1.000 | 0,20080 € | 200,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18830 € | 376,60 € |
| 4.000 | 0,17769 € | 710,76 € |
| 6.000 | 0,17224 € | 1.033,44 € |
| 10.000 | 0,16609 € | 1.660,90 € |
| 14.000 | 0,16244 € | 2.274,16 € |
| 20.000 | 0,15887 € | 3.177,40 € |
| 50.000 | 0,15100 € | 7.550,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

