
XZM2ACY53W-8 | |
|---|---|
DigiKey Part Number | 1497-1155-2-ND - Tape & Reel (TR) 1497-1155-1-ND - Cut Tape (CT) 1497-1155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2ACY53W-8 |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 60° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 590nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.95mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 0.35mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,39400 € | 3,94 € |
| 100 | 0,28590 € | 28,59 € |
| 500 | 0,23716 € | 118,58 € |
| 1.000 | 0,22116 € | 221,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20756 € | 415,12 € |
| 4.000 | 0,19602 € | 784,08 € |
| 6.000 | 0,19010 € | 1.140,60 € |
| 10.000 | 0,18341 € | 1.834,10 € |
| 14.000 | 0,17944 € | 2.512,16 € |
| 20.000 | 0,17556 € | 3.511,20 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |











