
XZM2ACRZ45W-2HTA | |
|---|---|
DigiKey Part Number | 1497-XZM2ACRZ45W-2HTATR-ND - Tape & Reel (TR) 1497-XZM2ACRZ45W-2HTACT-ND - Cut Tape (CT) 1497-XZM2ACRZ45W-2HTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2ACRZ45W-2HTA |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 623nm LED Indication - Discrete 2.2V 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Current - Test 150mA |
Mfr | Viewing Angle 70° |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Wavelength - Peak 640nm |
Color | Package / Case 1411 (3528 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.50mm L x 2.80mm W |
Lens Style Round with Domed Top | Height (Max) 3.40mm |
Lens Size 1.30mm Dia | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,58600 € | 5,86 € |
| 100 | 0,43130 € | 43,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36264 € | 181,32 € |
| 1.000 | 0,34012 € | 340,12 € |
| 1.500 | 0,32857 € | 492,85 € |
| 2.500 | 0,31550 € | 788,75 € |
| 3.500 | 0,30773 € | 1.077,06 € |
| 5.000 | 0,30014 € | 1.500,70 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

