
XZM2ACRM2DGFBB110W | |
|---|---|
DigiKey Part Number | 1497-XZM2ACRM2DGFBB110WTR-ND - Tape & Reel (TR) 1497-XZM2ACRM2DGFBB110WCT-ND - Cut Tape (CT) 1497-XZM2ACRM2DGFBB110WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2ACRM2DGFBB110W |
Description | LED RGB CLEAR 4SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.2V Red, 3.2V Green, 3.3V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZM2ACRM2DGFBB110W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Red, 3.2V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm Red, 520nm Green, 465nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.60mm W | |
Height (Max) | 0.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,76100 € | 7,61 € |
| 100 | 0,56810 € | 56,81 € |
| 500 | 0,48230 € | 241,15 € |
| 1.000 | 0,45425 € | 454,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43047 € | 860,94 € |
| 4.000 | 0,41031 € | 1.641,24 € |
| 6.000 | 0,39998 € | 2.399,88 € |
| 10.000 | 0,38833 € | 3.883,30 € |
| 14.000 | 0,38140 € | 5.339,60 € |
| 20.000 | 0,37465 € | 7.493,00 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |





