
XZM2ACR55W-3 | |
|---|---|
DigiKey Part Number | 1497-1149-2-ND - Tape & Reel (TR) 1497-1149-1-ND - Cut Tape (CT) 1497-1149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2ACR55W-3 |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZM2ACR55W-3 Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 35° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 640nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Round with Domed Top | Height (Max) 1.80mm |
Lens Size 1.60mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42000 € | 4,20 € |
| 100 | 0,30510 € | 30,51 € |
| 500 | 0,25370 € | 126,85 € |
| 1.000 | 0,23682 € | 236,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22249 € | 444,98 € |
| 4.000 | 0,21032 € | 841,28 € |
| 6.000 | 0,20408 € | 1.224,48 € |
| 10.000 | 0,19704 € | 1.970,40 € |
| 14.000 | 0,19285 € | 2.699,90 € |
| 20.000 | 0,18876 € | 3.775,20 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |







