White LED Indication - Discrete 3.3V 4-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZFWS96FS

DigiKey Part Number
XZFWS96FS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XZFWS96FS
Description
LED WHITE CLEAR 4SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 3.3V 4-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Package / Case
4-SMD, Flat Leads
Supplier Device Package
Size / Dimension
3.50mm L x 2.70mm W
Height (Max)
1.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.