White LED Indication - Discrete 3.3V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZFWS81FS

DigiKey Part Number
1497-1142-2-ND - Tape & Reel (TR)
1497-1142-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
XZFWS81FS
Description
LED WHITE CLEAR CHIP SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.3V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Color
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.30mm x 0.57mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.80mm L x 1.20mm W
Height (Max)
0.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 702
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,48100 €4,81 €
1000,35170 €35,17 €
5000,29408 €147,04 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,25912 €518,24 €
4.0000,24550 €982,00 €
6.0000,23852 €1.431,12 €
10.0000,23064 €2.306,40 €
14.0000,22595 €3.163,30 €
20.0000,22138 €4.427,60 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €