
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Package / Case 2-SMD, No Lead |
Lens Color Yellow | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.10mm L x 1.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 0.60mm |
Lens Size 1.70mm x 0.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16708 € | 334,16 € |
| 4.000 | 0,15745 € | 629,80 € |
| 6.000 | 0,15250 € | 915,00 € |
| 10.000 | 0,14692 € | 1.469,20 € |
| 14.000 | 0,14360 € | 2.010,40 € |
| 20.000 | 0,14266 € | 2.853,20 € |
| Unit Price without VAT: | 0,16708 € |
|---|---|
| Unit Price with VAT: | 0,19883 € |

