Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Lens Color | Yellow | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.05mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17467 € | 349,34 € |
| 4.000 | 0,16466 € | 658,64 € |
| 6.000 | 0,15953 € | 957,18 € |
| 10.000 | 0,15373 € | 1.537,30 € |
| 14.000 | 0,15028 € | 2.103,92 € |
| 20.000 | 0,14692 € | 2.938,40 € |
| 50.000 | 0,13949 € | 6.974,50 € |
| Unit Price without VAT: | 0,17467 € |
|---|---|
| Unit Price with VAT: | 0,20786 € |


