Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Lens Color | Yellow | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16918 € | 338,36 € |
| 4.000 | 0,15943 € | 637,72 € |
| 6.000 | 0,15442 € | 926,52 € |
| 10.000 | 0,14877 € | 1.487,70 € |
| 14.000 | 0,14540 € | 2.035,60 € |
| 20.000 | 0,14212 € | 2.842,40 € |
| 50.000 | 0,13488 € | 6.744,00 € |
| Unit Price without VAT: | 0,16918 € |
|---|---|
| Unit Price with VAT: | 0,20132 € |


