
XZFVG14A | |
|---|---|
DigiKey Part Number | 1497-1110-2-ND - Tape & Reel (TR) 1497-1110-1-ND - Cut Tape (CT) 1497-1110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFVG14A |
Description | DISPLAY 7SEG 0.56" SGL GRN 10SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2V 10mA 0.748" H x 0.488" W x 0.148" D (19.00mm x 12.40mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZFVG14A Models |
Category | Color Green |
Manufacturer SunLED | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 10mA |
Part Status Active | Millicandela Rating 25mcd |
Number of Characters 1 | Wavelength - Peak 574nm |
Size / Dimension 0.748" H x 0.488" W x 0.148" D (19.00mm x 12.40mm x 3.75mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,29028 € | 516,11 € |
| 800 | 1,22779 € | 982,23 € |
| 1.200 | 1,19578 € | 1.434,94 € |
| 2.000 | 1,15964 € | 2.319,28 € |
| 2.800 | 1,13815 € | 3.186,82 € |
| 4.000 | 1,11721 € | 4.468,84 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |

