
XZFVG10A | |
|---|---|
DigiKey Part Number | 1497-1109-2-ND - Tape & Reel (TR) 1497-1109-1-ND - Cut Tape (CT) 1497-1109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFVG10A |
Description | DISPLAY 7SEG 0.4" SGL GRN 10SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2V 10mA 0.591" H x 0.358" W x 0.148" D (15.00mm x 9.10mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZFVG10A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.591" H x 0.358" W x 0.148" D (15.00mm x 9.10mm x 3.75mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Millicandela Rating | 11mcd | |
Wavelength - Peak | 574nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 1,84900 € | 18,49 € |
| 100 | 1,43690 € | 143,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,27713 € | 510,85 € |
| 800 | 1,21495 € | 971,96 € |
| 1.200 | 1,18309 € | 1.419,71 € |
| 2.000 | 1,14713 € | 2.294,26 € |
| 2.800 | 1,12575 € | 3.152,10 € |
| 4.000 | 1,10491 € | 4.419,64 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |

