
XZFVG07C2 | |
|---|---|
DigiKey Part Number | XZFVG07C2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZFVG07C2 |
Description | DISPLAY 7SEG 0.3" DBL GRN 20SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Cathode 2V 10mA 0.472" H x 0.583" W x 0.148" D (12.00mm x 14.80mm x 3.75mm) 20-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZFVG07C2 Models |
Category | Color Green |
Manufacturer SunLED | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) | Current - Test 10mA |
Part Status Active | Millicandela Rating 3mcd |
Number of Characters 2 | Wavelength - Peak 574nm |
Size / Dimension 0.472" H x 0.583" W x 0.148" D (12.00mm x 14.80mm x 3.75mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.30" (7.62mm) | Package / Case 20-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,11013 € | 633,04 € |
| 600 | 2,03175 € | 1.219,05 € |
| Unit Price without VAT: | 2,11013 € |
|---|---|
| Unit Price with VAT: | 2,51105 € |

