
XZFVG05C | |
|---|---|
DigiKey Part Number | XZFVG05C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZFVG05C |
Description | DISPLAY 7SEG 0.2" SGL GRN 10SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2V 10mA 0.315" H x 0.272" W x 0.118" D (8.00mm x 6.90mm x 3.00mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZFVG05C Models |
Category | Color Green |
Manufacturer SunLED | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) | Current - Test 10mA |
Part Status Active | Millicandela Rating 4mcd |
Number of Characters 1 | Wavelength - Peak 574nm |
Size / Dimension 0.315" H x 0.272" W x 0.118" D (8.00mm x 6.90mm x 3.00mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.20" (5.08mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 1,30729 € | 849,74 € |
| 1.300 | 1,27446 € | 1.656,80 € |
| Unit Price without VAT: | 1,30729 € |
|---|---|
| Unit Price with VAT: | 1,55568 € |

