Direct

XZFVG05A2 | |
|---|---|
DigiKey Part Number | 1497-XZFVG05A2TR-ND - Tape & Reel (TR) 1497-XZFVG05A2CT-ND - Cut Tape (CT) 1497-XZFVG05A2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFVG05A2 |
Description | DISPLAY 7SEG 0.2" DBL GRN 20SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Anode 2V 10mA 0.315" H x 0.555" W x 0.118" D (8.00mm x 14.10mm x 3.00mm) 20-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZFVG05A2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.315" H x 0.555" W x 0.118" D (8.00mm x 14.10mm x 3.00mm) | |
Digit/Alpha Size | 0.20" (5.08mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Millicandela Rating | 4mcd | |
Wavelength - Peak | 574nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 20-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 3,03400 € | 30,34 € |
| 100 | 2,41250 € | 241,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,21590 € | 664,77 € |
| 600 | 2,11595 € | 1.269,57 € |
| 900 | 2,06477 € | 1.858,29 € |
| 1.500 | 2,00701 € | 3.010,52 € |
| 2.100 | 1,97269 € | 4.142,65 € |
| 3.000 | 1,93924 € | 5.817,72 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,86710 € |


