Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2V 10mA 0.394" H x 0.272" W x 0.118" D (10.00mm x 6.90mm x 3.00mm) 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZFVG05A

DigiKey Part Number
1497-1107-2-ND - Tape & Reel (TR)
1497-1107-1-ND - Cut Tape (CT)
1497-1107-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZFVG05A
Description
DISPLAY 7SEG 0.2" SGL GRN 10SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2V 10mA 0.394" H x 0.272" W x 0.118" D (10.00mm x 6.90mm x 3.00mm) 10-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZFVG05A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Characters
1
Size / Dimension
0.394" H x 0.272" W x 0.118" D (10.00mm x 6.90mm x 3.00mm)
Digit/Alpha Size
0.20" (5.08mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Green
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Millicandela Rating
12mcd
Wavelength - Peak
574nm
Power Dissipation (Max)
75mW
Package / Case
10-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 236
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,67000 €2,67 €
101,95100 €19,51 €
1001,52020 €152,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6501,30668 €849,34 €
1.3001,24888 €1.623,54 €
1.9501,21927 €2.377,58 €
3.2501,18588 €3.854,11 €
4.5501,16603 €5.305,44 €
6.5001,14670 €7.453,55 €
Manufacturers Standard Package
Unit Price without VAT:2,67000 €
Unit Price with VAT:3,17730 €