
XZFRA45SVF | |
|---|---|
DigiKey Part Number | 1497-XZFRA45SVFTR-ND - Tape & Reel (TR) 1497-XZFRA45SVFCT-ND - Cut Tape (CT) 1497-XZFRA45SVFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFRA45SVF |
Description | LED VIOLET 1411 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Violet LED Indication - Discrete 3.3V 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Package / Case 1411 (3528 Metric) |
Configuration Independent | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.50mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,55300 € | 5,53 € |
| 100 | 0,40660 € | 40,66 € |
| 500 | 0,34158 € | 170,79 € |
| 1.000 | 0,32029 € | 320,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30221 € | 604,42 € |
| 4.000 | 0,28688 € | 1.147,52 € |
| 6.000 | 0,27903 € | 1.674,18 € |
| 10.000 | 0,27016 € | 2.701,60 € |
| 14.000 | 0,26489 € | 3.708,46 € |
| 20.000 | 0,25975 € | 5.195,00 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |


