
XZFMYK20A-A | |
|---|---|
DigiKey Part Number | XZFMYK20A-A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZFMYK20A-A |
Description | DISPLAY 7-SEG 0.8" SGL YLW 10SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 1.95V 10mA 0.945" H x 0.661" W x 0.148" D (24.00mm x 16.80mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.945" H x 0.661" W x 0.148" D (24.00mm x 16.80mm x 3.75mm) | |
Digit/Alpha Size | 0.80" (20.32mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 10mA | |
Millicandela Rating | 30mcd | |
Wavelength - Peak | 590nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,50335 € | 300,67 € |
| 400 | 1,42358 € | 569,43 € |
| 600 | 1,38270 € | 829,62 € |
| 1.000 | 1,33653 € | 1.336,53 € |
| 1.400 | 1,30906 € | 1.832,68 € |
| 2.000 | 1,28229 € | 2.564,58 € |
| 5.000 | 1,22322 € | 6.116,10 € |
| Unit Price without VAT: | 1,50335 € |
|---|---|
| Unit Price with VAT: | 1,78899 € |

