
XZFMYK14C | |
|---|---|
DigiKey Part Number | 1497-XZFMYK14CTR-ND - Tape & Reel (TR) 1497-XZFMYK14CCT-ND - Cut Tape (CT) 1497-XZFMYK14CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFMYK14C |
Description | DISPLAY 7SEG 0.56" SGL YLW 10SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Cathode 1.95V 10mA 0.669" H x 0.488" W x 0.148" D (17.00mm x 12.40mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZFMYK14C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.669" H x 0.488" W x 0.148" D (17.00mm x 12.40mm x 3.75mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 10mA | |
Millicandela Rating | 29mcd | |
Wavelength - Peak | 590nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 1,88800 € | 18,88 € |
| 100 | 1,46920 € | 146,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,30653 € | 522,61 € |
| 800 | 1,24325 € | 994,60 € |
| 1.200 | 1,21083 € | 1.453,00 € |
| 2.000 | 1,17424 € | 2.348,48 € |
| 2.800 | 1,15248 € | 3.226,94 € |
| 4.000 | 1,13128 € | 4.525,12 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |

