
XZFMYK14A | |
|---|---|
DigiKey Part Number | 1497-1106-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZFMYK14A |
Description | DISPLAY 7SEG 0.56" SGL YLW 10SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 1.95V 10mA 0.748" H x 0.488" W x 0.148" D (19.00mm x 12.40mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZFMYK14A Models |
Category | Color Yellow |
Manufacturer SunLED | Voltage - Forward (Vf) (Typ) 1.95V |
Packaging Tape & Reel (TR) | Current - Test 10mA |
Part Status Active | Millicandela Rating 76mcd |
Number of Characters 1 | Wavelength - Peak 590nm |
Size / Dimension 0.748" H x 0.488" W x 0.148" D (19.00mm x 12.40mm x 3.75mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,48138 € | 592,55 € |
| 800 | 1,41178 € | 1.129,42 € |
| 1.200 | 1,40772 € | 1.689,26 € |
| Unit Price without VAT: | 1,48138 € |
|---|---|
| Unit Price with VAT: | 1,76284 € |

