
XZFMYK05A2 | |
|---|---|
DigiKey Part Number | 1497-XZFMYK05A2TR-ND - Tape & Reel (TR) 1497-XZFMYK05A2CT-ND - Cut Tape (CT) 1497-XZFMYK05A2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFMYK05A2 |
Description | DISPLAY 7-SEG 0.2" DBL YLW 20SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 2 Character Common Anode 1.95V 10mA 0.315" H x 0.555" W x 0.118" D (8.00mm x 14.10mm x 3.00mm) 20-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZFMYK05A2 Models |
Category | Color Yellow |
Manufacturer SunLED | Voltage - Forward (Vf) (Typ) 1.95V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 10mA |
Part Status Active | Millicandela Rating 15mcd |
Number of Characters 2 | Wavelength - Peak 590nm |
Size / Dimension 0.315" H x 0.555" W x 0.118" D (8.00mm x 14.10mm x 3.00mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.20" (5.08mm) | Package / Case 20-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 10 | 3,14100 € | 31,41 € |
| 100 | 2,49760 € | 249,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,29410 € | 688,23 € |
| 600 | 2,19062 € | 1.314,37 € |
| 900 | 2,13763 € | 1.923,87 € |
| 1.500 | 2,07783 € | 3.116,74 € |
| 2.100 | 2,04230 € | 4.288,83 € |
| 3.000 | 2,00767 € | 6.023,01 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,03370 € |

