
XZFMYK05A | |
|---|---|
DigiKey Part Number | 1497-1103-2-ND - Tape & Reel (TR) 1497-1103-1-ND - Cut Tape (CT) 1497-1103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFMYK05A |
Description | DISPLAY 7-SEG 0.2" SGL YLW 10SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 1.95V 10mA 0.394" H x 0.272" W x 0.118" D (10.00mm x 6.90mm x 3.00mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZFMYK05A Models |
Category | Color Yellow |
Manufacturer SunLED | Voltage - Forward (Vf) (Typ) 1.95V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 10mA |
Part Status Active | Millicandela Rating 50mcd |
Number of Characters 1 | Wavelength - Peak 590nm |
Size / Dimension 0.394" H x 0.272" W x 0.118" D (10.00mm x 6.90mm x 3.00mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.20" (5.08mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 1,89200 € | 18,92 € |
| 100 | 1,47010 € | 147,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 1,26075 € | 819,49 € |
| 1.300 | 1,20408 € | 1.565,30 € |
| 1.950 | 1,17506 € | 2.291,37 € |
| 3.250 | 1,14230 € | 3.712,48 € |
| 4.550 | 1,12284 € | 5.108,92 € |
| 6.500 | 1,10387 € | 7.175,15 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

