
XZFMOK10C2 | |
|---|---|
DigiKey Part Number | XZFMOK10C2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZFMOK10C2 |
Description | DISPLAY 7-SEG 0.4" DBL ORG 20SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange 7-Segment 2 Character Common Cathode 2V 10mA 0.512" H x 0.728" W x 0.148" D (13.00mm x 18.50mm x 3.75mm) 20-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZFMOK10C2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.512" H x 0.728" W x 0.148" D (13.00mm x 18.50mm x 3.75mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Orange | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Millicandela Rating | 15mcd | |
Wavelength - Peak | 610nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 20-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,14796 € | 536,99 € |
| 500 | 2,04700 € | 1.023,50 € |
| 750 | 1,99531 € | 1.496,48 € |
| 1.250 | 1,93695 € | 2.421,19 € |
| 1.750 | 1,90226 € | 3.328,95 € |
| 2.500 | 1,86846 € | 4.671,15 € |
| Unit Price without VAT: | 2,14796 € |
|---|---|
| Unit Price with VAT: | 2,55607 € |

