Direct

XZFMOK10A | |
|---|---|
DigiKey Part Number | XZFMOK10A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZFMOK10A |
Description | DISPLAY 7-SEG 0.4" SGL ORG 10SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange 7-Segment 1 Character Common Anode 2V 10mA 0.512" H x 0.358" W x 0.148" D (13.00mm x 9.10mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZFMOK10A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.512" H x 0.358" W x 0.148" D (13.00mm x 9.10mm x 3.75mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Orange | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Millicandela Rating | 15mcd | |
Wavelength - Peak | 610nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,40200 € | 560,80 € |
| 800 | 1,33521 € | 1.068,17 € |
| 1.200 | 1,30099 € | 1.561,19 € |
| 2.000 | 1,26237 € | 2.524,74 € |
| 2.800 | 1,23941 € | 3.470,35 € |
| 4.000 | 1,21703 € | 4.868,12 € |
| Unit Price without VAT: | 1,40200 € |
|---|---|
| Unit Price with VAT: | 1,66838 € |


