
XZFDGK14A2 | |
|---|---|
DigiKey Part Number | XZFDGK14A2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZFDGK14A2 |
Description | DISPLAY 7SEG 0.56" DBL GRN 20SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Anode 3V 10mA 0.669" H x 0.988" W x 0.148" D (17.00mm x 25.10mm x 3.75mm) 20-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZFDGK14A2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.669" H x 0.988" W x 0.148" D (17.00mm x 25.10mm x 3.75mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 10mA | |
Millicandela Rating | 51mcd | |
Wavelength - Peak | 515nm | |
Power Dissipation (Max) | 102.5mW | |
Package / Case | 20-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,15430 € | 630,86 € |
| 400 | 3,01325 € | 1.205,30 € |
| 600 | 2,94103 € | 1.764,62 € |
| 1.000 | 2,85952 € | 2.859,52 € |
| 1.400 | 2,81109 € | 3.935,53 € |
| 2.000 | 2,76388 € | 5.527,76 € |
| Unit Price without VAT: | 3,15430 € |
|---|---|
| Unit Price with VAT: | 3,75362 € |

