Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 3V 10mA 0.512" H x 0.358" W x 0.148" D (13.00mm x 9.10mm x 3.75mm) 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZFDGK10A

DigiKey Part Number
1497-XZFDGK10ATR-ND - Tape & Reel (TR)
1497-XZFDGK10ACT-ND - Cut Tape (CT)
1497-XZFDGK10ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZFDGK10A
Description
DISPLAY 7SEG 0.4" SGL GRN 10SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 3V 10mA 0.512" H x 0.358" W x 0.148" D (13.00mm x 9.10mm x 3.75mm) 10-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZFDGK10A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Characters
1
Size / Dimension
0.512" H x 0.358" W x 0.148" D (13.00mm x 9.10mm x 3.75mm)
Digit/Alpha Size
0.40" (10.16mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Green
Voltage - Forward (Vf) (Typ)
3V
Current - Test
10mA
Millicandela Rating
65mcd
Wavelength - Peak
515nm
Power Dissipation (Max)
102.5mW
Package / Case
10-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,03000 €5,03 €
103,76300 €37,63 €
1003,02220 €302,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4002,73620 €1.094,48 €
8002,62518 €2.100,14 €
1.2002,56835 €3.082,02 €
2.0002,50425 €5.008,50 €
2.8002,46615 €6.905,22 €
Manufacturers Standard Package
Unit Price without VAT:5,03000 €
Unit Price with VAT:5,98570 €